Add To Favorites
6SVQP100M 100µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 40mOhm 1000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
10 1.33000 $13.30
100 0.99720 $99.72
500 0.75346 $376.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P122176CT-ND
Copy   P122176CT-ND
Quantity Available 960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6SVQP100M

Copy   6SVQP100M
Description CAP ALUM POLY 100UF 20% 6.3V SMD
Copy   CAP ALUM POLY 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 40mOhm 1000 Hrs @ 125°C

Copy   100µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 40mOhm 1000 Hrs @ 125°C
Documents & Media
Datasheets SVQP
PCN Packaging OS-CON 11/Dec/2018
Online Catalog OS-CON™, SVQP Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVQP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 40mOhm
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 90.5mA @ 120Hz
Ripple Current @ High Frequency 1.81A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P122176CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P122176TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.57810
  • Digi-Reel® ? : P122176DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 960 - Immediate
  • Unit Price: Digi-Reel®

23:25:44 7/21/2019