Add To Favorites
Product Overview
Digi-Key Part Number 751-1263-5-ND
Quantity Available 1,203
Can ship immediately
Manufacturer

Manufacturer Part Number

6N138

Description OPTOISO 5.3KV DARL W/BASE 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Optoisolator Darlington with Base Output 5300Vrms 1 Channel 8-DIP

Documents & Media
Datasheets 6N138-39
Featured Product PCB Design Tools
PCN Design/Specification OMV-771-2014-Rev-0 31/Mar/2015
EDA / CAD Models 6N138 by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 6N138, 139 Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 300% @ 1.6mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 2µs, 2µs
Rise / Fall Time (Typ) -
Input Type DC
Output Type Darlington with Base
Voltage - Output (Max) 7V
Current - Output / Channel 60mA
Voltage - Forward (Vf) (Typ) 1.4V
Current - DC Forward (If) (Max) 25mA
Vce Saturation (Max) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
Base Part Number 6N138
 
You May Also Be Interested In
  • SDS-50J - CUI Inc. | CP-2350-ND DigiKey Electronics
  • SDS-50J
  • CUI Inc.
  • CONN RCPT FMALE DIN 5POS SOLDER
  • Unit Price $1.57000
  • CP-2350-ND
Additional Resources
Standard Package ? 25
Other Names 6N138GI
6N138GI-ND
751-1263-5

17:58:22 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.32900 $13.29
25 1.02240 $25.56
100 0.92030 $92.03
250 0.81800 $204.50
500 0.69530 $347.65
1,000 0.57260 $572.60
2,500 0.54397 $1,359.93
5,000 0.53170 $2,658.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback