Add To Favorites
693063020911 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
10 3.22000 $32.20
50 2.83400 $141.70
100 2.70500 $270.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-3818-1-ND
Copy   732-3818-1-ND
Quantity Available 3,085
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

693063020911

Copy   693063020911
Description CONN SD CARD PUSH-PULL R/A SMD
Copy   CONN SD CARD PUSH-PULL R/A SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold

Copy   11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Documents & Media
Datasheets 693063020911 Drawing
Environmental Information RoHS Cert
Mfg CAD Models 693063020911.igs
693063020911.stp
3D Drawings 693063020911.pdf
Online Catalog SD Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-CRD
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Secure Digital - SD
Number of Positions 11 (9 + 2)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.110" (2.80mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 612690 - Wurth Electronics Inc. | 732-10194-ND DigiKey Electronics
  • 612690
  • Wurth Electronics Inc.
  • CONNECTOR SOLUTIONS
  • Unit Price $144.97000
  • 732-10194-ND
You May Also Be Interested In
  • 3001 - Keystone Electronics | 36-3001-ND DigiKey Electronics
  • 3001
  • Keystone Electronics
  • BATTERY RETAINER COIN PC PIN
  • Unit Price $0.58000
  • 36-3001-ND
  • PPPC081LGBN-RC - Sullins Connector Solutions | S5483-ND DigiKey Electronics
  • PPPC081LGBN-RC
  • Sullins Connector Solutions
  • CONN FEMALE 8POS .100" R/A GOLD
  • Unit Price $0.76000
  • S5483-ND
  • DEV-14057 - SparkFun Electronics | 1568-1442-ND DigiKey Electronics
  • DEV-14057
  • SparkFun Electronics
  • TEENSY 3.6
  • Unit Price $32.50000
  • 1568-1442-ND
Additional Resources
Standard Package ? 1
Other Names 732-3818-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3818-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.31800
  • Digi-Reel® ? : 732-3818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,086 - Immediate
  • Unit Price: Digi-Reel®

00:29:07 10/24/2018