Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 6839AS25-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

6839AS25

Description LED T-1 SUB MIDGET 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Incandescent Lamp 28V Midget Flange

Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Part Status Active
Type Incandescent
Color -
Voltage Rating 28V
MSCP (Mean Spherical Candle Power) 0.13
Lens Style Round with Domed Top
Lens Size T-1
Lead Style Midget Flange
 
Additional Resources
Standard Package ? 100
Other Names Q5098436

05:10:36 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.59220 $592.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback