Add To Favorites
Product Overview
Digi-Key Part Number CM6838-ND
Quantity Available 2,708
Can ship immediately
Manufacturer

Manufacturer Part Number

6838

Description LAMP INCAND T-1 WIRE TERM 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Incandescent Lamp Clear 28V Round with Domed Top, T-1 Wire Terminal

Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 28V
MSCP (Mean Spherical Candle Power) 0.15
Lens Style Round with Domed Top
Lens Size RT-1
Lead Style Wire Terminal
 
Additional Resources
Standard Package ? 100
Other Names CM6838

03:29:58 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.64600 $16.46
25 1.22120 $30.53
100 1.06200 $106.20
250 0.95580 $238.95
500 0.84960 $424.80
1,000 0.73013 $730.13
2,500 0.70800 $1,770.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 6838-10PK-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 91 - Immediate
  • Unit Price: $13.13000
Send Feedback