USD
Favorite

68 Adafruit Metro MCU Arduino R3 Shield Arduino IDE Starter Kit
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.95000 $44.95

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1073-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 68
Copy  
Description STARTER PACK W/METRO 328
Copy  
Detailed Description

Adafruit Metro MCU Arduino R3 Shield Arduino IDE Starter Kit

Copy  
Documents & Media
Datasheets 68
HTML Datasheet 68
Online Catalog Adafruit Metro 328 Starter Packs
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Kit Type Starter Kit
Main Purpose MCU
Interconnect System Arduino R3 Shield
Suggested Programming Environment Arduino IDE
Utilized IC / Part ATmega328
Included MCU/MPU Board(s) Adafruit Metro
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

9781449363338

GETTING STARTED WITH ARDUINO

O'Reilly Media

$19.99000 Details

9781449360665

MAKE: BASIC ARDUINO PROJECTS

O'Reilly Media

$19.99000 Details

9781593276904

THE ARDUINO PROJECT HANDBOOK

O'Reilly Media

$24.95000 Details
You May Also Be Interested In

3345

METRO STARTER PACK

Adafruit Industries LLC

$44.95000 Details

5313

INVENTORS KIT FOR ARDUINO

Kitronik Ltd.

$25.78000 Details

KIT0111

GRAVITY STARTER KIT FOR ARDUINO

DFRobot

$60.50000 Details

3588

METROX CLASSIC KIT - EXPERIMENTA

Adafruit Industries LLC

$84.95000 Details

193

STARTER KIT W/ARDUINO UNO R3

Adafruit Industries LLC

$29.95000 Details

GKX00006

ARDUINO MKR IOT BUNDLE

Arduino

$69.99000 Details
Additional Resources
Standard Package 1
Other Names 1428-1073
1428-1073-ND
1528-1073