Add To Favorites
Product Overview
Digi-Key Part Number 609-3202-ND
Quantity Available 15,596
Can ship immediately
Manufacturer

Manufacturer Part Number

67996-106HLF

Description CONN HEADER 6POS .100 STR 30AU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6 Positions Header Connector 0.100" (2.54mm) Through Hole Gold or Gold, GXT™

Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK® II
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.095" (2.41mm)
Overall Contact Length 0.425" (10.80mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material -
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 609-3202
67996106HLF

11:18:51 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.38200 $3.82
100 0.26730 $26.73
500 0.22912 $114.56
1,000 0.19093 $190.93
5,000 0.16365 $818.25
10,000 0.15274 $1,527.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback