Add To Favorites
66WR10KLF 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20 Turn Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.75500 $27.55
25 2.47000 $61.75
50 2.37500 $118.75
100 2.28000 $228.00
250 2.18500 $546.25
500 1.80500 $902.50
1,000 1.71000 $1,710.00
5,000 1.42500 $7,125.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 987-1489-ND
Copy   987-1489-ND
Quantity Available 416
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

66WR10KLF

Copy   66WR10KLF
Description TRIMMER 10K OHM 0.5W PC PIN TOP
Copy   TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20 Turn Top Adjustment

Copy   10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20 Turn Top Adjustment
Documents & Media
Datasheets 66 Model
Online Catalog 66 Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/BI
Series 66
Packaging ? Bulk ?
Part Status Active
Resistance 10 kOhms
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 20
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.375" x 0.200" Face x 0.410" H (9.53mm x 5.08mm x 10.41mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM2940CS-5.0/NOPB - Texas Instruments | LM2940CS-5.0/NOPB-ND DigiKey Electronics
  • LM2940CS-5.0/NOPB
  • Texas Instruments
  • IC REG LIN 5V 1A DDPAK/TO263-3
  • Unit Price $2.13000
  • LM2940CS-5.0/NOPB-ND
  • 5650473-5 - TE Connectivity AMP Connectors | 5650473-5-ND DigiKey Electronics
  • 5650473-5
  • TE Connectivity AMP Connectors
  • CONN DIN PLUG 96POS PCB RA GOLD
  • Unit Price $5.13000
  • 5650473-5-ND
  • SMDA15C.TBT - Semtech Corporation | SMDA15C.TBTCT-ND DigiKey Electronics
  • SMDA15C.TBT
  • Semtech Corporation
  • TVS DIODE 15V 30V 8SO
  • Unit Price $4.45000
  • SMDA15C.TBTCT-ND
Additional Resources
Standard Package ? 100
Other Names 987-1489

18:01:43 4/22/2019