Add To Favorites
66WR100KLF 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20 Turn Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.75500 $27.55
25 2.47000 $61.75
50 2.37500 $118.75
100 2.28000 $228.00
250 2.18500 $546.25
500 1.80500 $902.50
1,000 1.71000 $1,710.00
5,000 1.42500 $7,125.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 987-1488-ND
Copy   987-1488-ND
Quantity Available 347
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

66WR100KLF

Copy   66WR100KLF
Description TRIMMER 100K OHM 0.5W PC PIN TOP
Copy   TRIMMER 100K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20 Turn Top Adjustment

Copy   100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20 Turn Top Adjustment
Documents & Media
Datasheets 66 Model
Online Catalog 66 Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/BI
Series 66
Packaging ? Bulk ?
Part Status Active
Resistance 100 kOhms
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 20
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.375" x 0.200" Face x 0.410" H (9.53mm x 5.08mm x 10.41mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 987-1488

05:12:48 4/25/2019