Add To Favorites
Product Overview
Digi-Key Part Number A36303-ND
Quantity Available 1,380
Can ship immediately
Manufacturer

Manufacturer Part Number

6648224-1

Description CONN PIN #4 SCREW MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Contact Silver Power Pin 4 AWG Screw Mount

Documents & Media
Datasheets 6648224-1
Environmental Information 6648224-1 Statement of Compliance
RoHS 2 Statement
Featured Product ELCON Series Drawer Connectors
3D Drawings 6648224-1.pdf
Online Catalog Elcon Rapid Lock
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Rapid Lock, Elcon
Packaging ? Bulk ?
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Screw Mount
Wire Gauge 4 AWG
Contact Finish Silver
Contact Finish Thickness 200µin (5.08µm)
Current Rating 120A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 66482241
A36303

00:49:29 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.48000 $14.48
10 13.16000 $131.60
25 12.83120 $320.78
50 11.84400 $592.20
100 11.18600 $1,118.60
250 10.19900 $2,549.75
500 9.54100 $4,770.50
1,000 8.75140 $8,751.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback