Add To Favorites
6639S-1-203 20k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 1W Solder Turret
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.60000 $17.60
10 16.24800 $162.48
25 15.57120 $389.28
50 13.54000 $677.00
100 12.18600 $1,218.60
250 10.49352 $2,623.38
500 10.15500 $5,077.50
1,000 9.47800 $9,478.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6639S-1-203-ND
Copy   6639S-1-203-ND
Quantity Available 55
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6639S-1-203

Copy   6639S-1-203
Description POT 20K OHM 1W PLASTIC LINEAR
Copy   POT 20K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 1W Solder Turret

Copy   20k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 1W Solder Turret
Documents & Media
Datasheets 6539, 6639 Series
Environmental Information 6639S Material Declaration
PCN Design/Specification Contact Spring Design 23/Jan/2013
PCN Packaging Multiple Devices Jul/2015
PCN Other Multiple Changes 01/Dec/2012
Online Catalog 6539 and 6639 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 6639
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 20k
Tolerance ±15%
Power (Watts) 1W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type User Defined
Temperature Coefficient ±500ppm/°C
Rotation Continuous
Resistive Material Conductive Plastic
Termination Style Solder Turret
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.2497" (6.34mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
Size - Body Round - 0.875" Dia x 0.443" H (22.23mm x 11.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • MPKES90B14 - APEM Inc. | 679-3545-ND DigiKey Electronics
  • MPKES90B14
  • APEM Inc.
  • KNOB FLUTED W/SKIRT 0.250" PLAST
  • Unit Price $2.13000
  • 679-3545-ND
  • OEJL-50-4-5 - Kilo International | 226-4088-ND DigiKey Electronics
  • OEJL-50-4-5
  • Kilo International
  • KNOB KNURLED 0.250" METAL
  • Unit Price $6.44000
  • 226-4088-ND
  • OEJL-63-4-5 - Kilo International | 226-4089-ND DigiKey Electronics
  • OEJL-63-4-5
  • Kilo International
  • KNOB KNURLED 0.250" METAL
  • Unit Price $6.53000
  • 226-4089-ND
  • JD-75-4-5 - Kilo International | 226-4011-ND DigiKey Electronics
  • JD-75-4-5
  • Kilo International
  • KNOB KNURLED 0.250" METAL
  • Unit Price $8.24000
  • 226-4011-ND
Additional Resources
Standard Package ? 5
Other Names 6639S1203

17:51:33 4/22/2019