Add To Favorites
Product Overview
Digi-Key Part Number 609-2181-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

66226-007LF

Description CONN FFC HEADER 7POS 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

7 Position FFC Connector Header 0.100" (2.54mm) Free Hanging (In-Line)

Documents & Media
Datasheets 66226 Drawing
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
PCN Packaging Tray slots 02/Sept/2011
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Clincher™
Packaging ? Tray ?
Part Status Active
Flat Flex Type FFC
Mounting Type Free Hanging (In-Line)
Connector/Contact Type Header
Number of Positions 7
Pitch 0.100" (2.54mm)
Termination IDC
FFC, FCB Thickness 0.33mm
Height Above Board -
Locking Feature -
Cable End Type -
Contact Material Copper Nickel Alloy
Contact Finish Tin
Housing Material Thermoplastic
Actuator Material -
Features -
Voltage Rating 500V
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 2A
Contact Finish Thickness 100µin (2.54µm)
Housing Color Blue
Actuator Color -
Mating Cycles 100
 
Mating Products
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 45
Other Names 609-2181
66226007LF

00:49:23 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.78100 $17.81
25 1.67160 $41.79
50 1.59900 $79.95
100 1.52630 $152.63
250 1.38092 $345.23
500 1.27190 $635.95
1,000 1.09020 $1,090.20
2,500 1.01752 $2,543.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback