Add To Favorites
Product Overview
Digi-Key Part Number 345-1108-ND
Quantity Available 2,827
Can ship immediately
Manufacturer

Manufacturer Part Number

658-60ABT1E

Description HEATSINK CPU 28MM SQ BLK W/TAPE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Heat Sink BGA Aluminum 2.5W @ 30°C Top Mount

Product Attributes Select All
Categories
Manufacturer Wakefield-Vette
Series 658
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Pin Fins
Length 1.100" (27.94mm)
Width 1.100" (27.94mm)
Diameter -
Height Off Base (Height of Fin) 0.600" (15.24mm)
Power Dissipation @ Temperature Rise 2.5W @ 30°C
Thermal Resistance @ Forced Air Flow 2.00°C/W @ 500 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 700
Other Names 345-1108
65860ABT1E

21:49:05 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.29800 $22.98
25 2.23600 $55.90
50 2.11200 $105.60
100 1.98770 $198.77
250 1.86344 $465.86
500 1.80134 $900.67
1,000 1.61499 $1,614.99
5,000 1.58393 $7,919.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback