Add To Favorites
Product Overview
Digi-Key Part Number 656077-000-ND
Quantity Available 2,195
Can ship immediately
Manufacturer

Manufacturer Part Number

656077-000

Description SOLDERSLEEVE SHIELD TERMINATOR
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Wire to Wire Solder Sleeve Clear 0.105" (2.67mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series SolderSleeve CWT, One-Step
Part Status Active
Type Wire to Wire
Diameter 0.105" (2.67mm)
Length 1.655" (42.04mm)
Color Clear
Features -
 
Additional Resources
Standard Package ? 100
Other Names 656077000
CWT-3803
CWT-3803-ND

22:13:17 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.68900 $6.89
25 0.64800 $16.20
50 0.62100 $31.05
100 0.59400 $59.40
250 0.54000 $135.00
500 0.48600 $243.00
1,000 0.43200 $432.00
2,500 0.39150 $978.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback