Add To Favorites
Product Overview
Digi-Key Part Number ED90556-ND
Quantity Available 7,964
Can ship immediately
Manufacturer

Manufacturer Part Number

6547-0-00-21-00-00-33-0

Description CONN PC PIN CIRC 0.020DIA GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia

Documents & Media
Datasheets Printed Circuit Pins (in.)
Online Catalog Nail Head Type
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 6547
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End, Nail Head
Pin Size - Above Flange 0.020" (0.51mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.248" (6.30mm)
Length - Below Flange -
Length - Overall 0.253" (6.43mm)
Flange Diameter 0.036" (0.91mm)
Mounting Hole Diameter 0.024" (0.61mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
  • EPC2037 - EPC | 917-1137-1-ND DigiKey Electronics
  • EPC2037
  • EPC
  • TRANS GAN 100V 550MOHM BUMPED DI
  • Unit Price $1.47000
  • 917-1137-1-ND
Additional Resources
Standard Package ? 500
Other Names 6.547E+15
6547000210000330
ED90556

06:10:23 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.69500 $6.95
25 0.62600 $15.65
50 0.55640 $27.82
100 0.53310 $53.31
250 0.48680 $121.70
500 0.46360 $231.80
1,000 0.38247 $382.47
2,500 0.34770 $869.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback