Add To Favorites
Product Overview
Digi-Key Part Number A101909-ND
Quantity Available 82
Can ship immediately
Manufacturer

Manufacturer Part Number

647892-4

Description CONN PLUG 2POS IN-LINE CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 647892-7
Environmental Information 647892-4 Statement of Compliance
RoHS 2 Statement
3D Drawings 647892-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Power Series 50
Packaging ? Bulk ?
Part Status Active
Connector Style 2 Poles
Connector Type Non-Gendered
Number of Positions 2
Pitch -
Mounting Type Free Hanging (In-Line)
Number of Rows 1
Termination Crimp
Wire Gauge 6 AWG
Features -
Color Gray
Fastening Type Spring Retention
Contact Material Copper
Contact Finish Silver
Contact Finish Thickness -
Voltage Rating 600V
Current Rating 50A
Material - Insulation Polycarbonate (PC)
Operating Temperature -
Row Spacing -
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 647892-4-ND
6478924
A101909

05:03:03 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.24000 $10.24
10 9.79900 $97.99
25 8.90840 $222.71
50 8.46280 $423.14
100 8.24020 $824.02
250 7.34932 $1,837.33
500 6.90392 $3,451.96
1,000 6.10217 $6,102.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback