• Obsolete item.
Product Overview
Digi-Key Part Number 501-1627-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

6475

Description TEST PROBE TIPS .060IN (5SETS)
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Detailed Description

5A Assorted For Use with 0.060" (1.52mm) Test Probe Tips

Documents & Media
Datasheets 6475
Product Attributes Select All
Categories
Manufacturer Pomona Electronics
Series 6475
Part Status Obsolete
Tip - Type Assorted
Current Rating 5A
Voltage Rating -
Termination For Use with 0.060" (1.52mm) Test Probe Tips
Color -
Length - Tip -
Length - Overall -
Material - Body -
Material - Tip Beryllium Copper, Brass, Stainless Steel
Ratings -
Operating Temperature -
Quantity 10 Pieces
Includes -
 
Additional Resources
Standard Package ? 5
Other Names 501-1627
6475-ND

05:26:22 2/22/2018

Send Feedback