• Obsolete item.
Product Overview
Digi-Key Part Number 6457567-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

6457567-2

Description CONN COUPLER RCPT LC-LC DUPLEX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In

Documents & Media
Datasheets 6457567
Environmental Information 6457567-2 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Multiple Devices 22/Dec/2015
3D Drawings 6457567-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Obsolete
Type Coupler
Convert From (Adapter End) LC Receptacle
Convert To (Adapter End) LC Receptacle
Simplex/Duplex Duplex
Mode Multimode
Mounting Type Panel Mount, Snap-In
Housing Material Thermoplastic
Ferrule Material Ceramic
Features Dust Cap
Color Beige
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -
 
Additional Resources
Standard Package ? 10
Other Names 64575672

20:46:29 2/25/2018

Send Feedback