Add To Favorites
Product Overview
Digi-Key Part Number A19470-ND
Quantity Available 59,654
Can ship immediately
Manufacturer

Manufacturer Part Number

640456-3

Description CONN HEADER VERT 3POS .100 TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3 Positions Header Connector 0.100" (2.54mm) Through Hole Tin

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.140" (3.56mm)
Overall Contact Length 0.535" (13.59mm)
Insulation Height 0.305" (7.75mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 6404563
A19470

14:03:47 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.14800 $1.48
100 0.09120 $9.12
500 0.07552 $37.76
1,000 0.06607 $66.07
5,000 0.05664 $283.18
10,000 0.05506 $550.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback