Add To Favorites
640454-3 Connector Header Through Hole 3 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.14000 $1.40
100 0.08920 $8.92
500 0.07504 $37.52
1,000 0.06655 $66.55
5,000 0.05806 $290.28
10,000 0.05664 $566.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A19430-ND
Copy   A19430-ND
Quantity Available 47,441
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

640454-3

Copy   640454-3
Description CONN HEADER VERT 3POS 2.54MM
Copy   CONN HEADER VERT 3POS 2.54MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole 3 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 3 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.140" (3.56mm)
Overall Contact Length 0.535" (13.59mm)
Insulation Height 0.305" (7.75mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1375820-3 - TE Connectivity AMP Connectors | A99614-ND DigiKey Electronics
  • 1375820-3
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG 3POS CST-100 II
  • Unit Price $0.16000
  • A99614-ND
  • 3-640440-3 - TE Connectivity AMP Connectors | A31081-ND DigiKey Electronics
  • 3-640440-3
  • TE Connectivity AMP Connectors
  • CONN RCPT 3POS IDC 22AWG TIN
  • Unit Price $0.22000
  • A31081-ND
  • 3-640441-3 - TE Connectivity AMP Connectors | A30979-ND DigiKey Electronics
  • 3-640441-3
  • TE Connectivity AMP Connectors
  • CONN RCPT 3POS IDC 24AWG TIN
  • Unit Price $0.25000
  • A30979-ND
  • 3-644563-3 - TE Connectivity AMP Connectors | A31128-ND DigiKey Electronics
  • 3-644563-3
  • TE Connectivity AMP Connectors
  • CONN RCPT 3POS IDC 24AWG TIN
  • Unit Price $0.37000
  • A31128-ND
You May Also Be Interested In
  • 640454-4 - TE Connectivity AMP Connectors | A19431-ND DigiKey Electronics
  • 640454-4
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 4POS 2.54MM
  • Unit Price $0.19000
  • A19431-ND
  • 640454-2 - TE Connectivity AMP Connectors | A19423-ND DigiKey Electronics
  • 640454-2
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price $0.12000
  • A19423-ND
  • 640454-5 - TE Connectivity AMP Connectors | A19432-ND DigiKey Electronics
  • 640454-5
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 5POS 2.54MM
  • Unit Price $0.28000
  • A19432-ND
  • 1375820-3 - TE Connectivity AMP Connectors | A99614-ND DigiKey Electronics
  • 1375820-3
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG 3POS CST-100 II
  • Unit Price $0.16000
  • A99614-ND
  • 3-640440-3 - TE Connectivity AMP Connectors | A31081-ND DigiKey Electronics
  • 3-640440-3
  • TE Connectivity AMP Connectors
  • CONN RCPT 3POS IDC 22AWG TIN
  • Unit Price $0.22000
  • A31081-ND
Additional Resources
Standard Package ? 1
Other Names 6404543
A19430

11:31:30 4/19/2019