Add To Favorites
Product Overview
Digi-Key Part Number A104147TR-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

638112-1

Description CONN PIN 14-18AWG GOLD CRIMP TRM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pin Contact Gold 14-18 AWG Crimp Stamped

Documents & Media
Datasheets 638112
Environmental Information 638112-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 638112-1.pdf
Online Catalog AMPSEAL 16
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPSEAL 16
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 638112-1-ND
6381121
A104147TR

02:49:30 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.20754 $830.14
8,000 0.18159 $1,452.75
12,000 0.17511 $2,101.30
28,000 0.17251 $4,830.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A104147CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,545 - Immediate
  • Unit Price: $0.46000
Send Feedback