• Obsolete item.
Product Overview
Digi-Key Part Number 6374223-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

6374223-1

Description CONN COUPLER RCPT SC-SC DUPLEX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole)

Documents & Media
Datasheets 6374223
Video File TE Connectivity: Fiber Comes Alive
Environmental Information 6374223-1 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Multiple Devices 13/Dec/2015
3D Drawings 6374223-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Obsolete
Type Coupler
Convert From (Adapter End) SC Receptacle
Convert To (Adapter End) SC Receptacle
Simplex/Duplex Duplex
Mode Singlemode/Multimode
Mounting Type Panel Mount, Flange (2 Hole)
Housing Material Zinc Die Cast
Ferrule Material Phosphor Bronze
Features Dust Cap, Shielded
Color Silver
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -
 
Associated Product
Additional Resources
Standard Package ? 10
Other Names 63742231

11:06:57 2/19/2018

Send Feedback