• Obsolete item.
Product Overview
Digi-Key Part Number 345-1026-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

634-10ABP

Description HEATSINK TO-220 VERT MT BLK 1"
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Heat Sink TO-220, TO-218 Aluminum Board Level, Vertical

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
345-1130-ND 634-10ABPE Wakefield-Vette Box 1,755 - Immediate
$1.68000 1
Documents & Media
Datasheets 634,,637 Series
Product Attributes Select All
Categories
Manufacturer Wakefield-Vette
Series 634
Part Status Obsolete
Type Board Level, Vertical
Package Cooled TO-220, TO-218
Attachment Method Bolt On and PC Pin
Shape Rectangular, Fins
Length 1.000" (25.40mm)
Width 0.640" (16.26mm)
Diameter -
Height Off Base (Height of Fin) 0.640" (16.26mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
Additional Resources
Standard Package ? 1,100
Other Names 345-1026
63410ABP

21:53:40 2/20/2018

Send Feedback