Add To Favorites
Product Overview
Digi-Key Part Number 36-633-ND
Quantity Available 7,064
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

633

Description BRACKET MOUNTING UNIVERSAL .375"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 633 Drawing
Mounting Brackets
Environmental Information RoHS Compliance Statement
Online Catalog Mounting Brackets
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Bracket, Non-Threaded Hole(s)
Shape Short L
Thread/Screw/Hole Size 0.140" (3.56mm) (2)
Material Brass, Nickel Plated
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-633
633K
633K-ND
KEY1093
KEY1093-ND

08:57:44 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.19200 $1.92
50 0.14340 $7.17
100 0.13310 $13.31
250 0.11776 $29.44
500 0.11264 $56.32
1,000 0.09216 $92.16
2,500 0.08448 $211.20
5,000 0.08192 $409.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback