Add To Favorites
Product Overview
Digi-Key Part Number 232-1019-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

631

Description PLIERS ELEC LONG NOSE 6"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Electronics Pliers Long Nose 6.00" (152.4mm)

Documents & Media
Datasheets Spartans Tool Flyer
Online Catalog Spartan Series
Product Attributes Select All
Categories
Manufacturer Swanstrom Tools USA
Series -
Part Status Active
Tool Type Electronics
Tip - Type Long Nose
Tip - Shape Straight
Jaw - Type -
Features Soft Grips
Length 6.00" (152.4mm)
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 11029
232-1019

01:44:06 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.71000 $30.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback