Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number PRD360LPR-ND
Quantity Available 132
Can ship immediately

Manufacturer Part Number


Description BEZEL LOPRO 3.6" W/RED LENS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Display Bezel 3.6" (91.44mm) Black, Red Lens

Documents & Media
Datasheets Bezels For LED, LCD Assm
6103010 Lens Drawing
Product Attributes Select All
Manufacturer PRD Plastics
Series -
Part Status Active
Type Bezel with Lens
For Use With/Related Products LED Display
Color Black, Red Lens
Size / Dimension 3.6" (91.44mm)
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names PRD360LPR

23:22:00 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 3.82500 $38.25
25 3.21320 $80.33
100 2.75400 $275.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback