Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number PRD250S-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

6202020

Description LENS SMOKE FOR 2.5"WIDE BEZEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Display Bezel 2.5" (63.5mm) Smoke Lens

Documents & Media
Datasheets Lens, Filters for Bezel Assm
Product Attributes Select All
Categories
Manufacturer PRD Plastics
Series -
Part Status Active
Type Lens
For Use With/Related Products LED Display
Color Smoke Lens
Size / Dimension 2.5" (63.5mm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 20573
PRD250S

05:07:28 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.01500 $20.15
25 1.49520 $37.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback