Add To Favorites
Product Overview
Digi-Key Part Number 612KL-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

612

Description DIAL SCALE 1TURN UNCALIBRTD ALUM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.250" (6.35mm) Shaft Size 1 Turn Anodized Aluminum Scale Dial

Documents & Media
Datasheets 600 Series Datasheet
Online Catalog 600 Series
Product Attributes Select All
Categories
Manufacturer Kilo International
Series 600
Part Status Active
Shaft Size 0.250" (6.35mm)
Number of Turns 1
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 612KL

12:14:49 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.65000 $30.65
10 27.24000 $272.40
50 22.47300 $1,123.65
100 20.43000 $2,043.00
500 19.06800 $9,534.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback