Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 61082-083009-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

61082-083009

Description CONN RECEPT 80POS .8MM DUAL SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BergStak®, MezzSelect™
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 80
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 13mm, 14mm, 15mm, 16mm
Height Above Board 0.461" (11.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 61083-084402LF - Amphenol FCI | 609-1689-1-ND DigiKey Electronics
  • 61083-084402LF
  • Amphenol FCI
  • CONN HEADER 80POS .8MM DUAL SMD
  • Unit Price $6.83000
  • 609-1689-1-ND
  • 61083-081402LF - Amphenol FCI | 609-1683-1-ND DigiKey Electronics
  • 61083-081402LF
  • Amphenol FCI
  • CONN HEADER 80POS .8MM DUAL SMD
  • Unit Price $6.41000
  • 609-1683-1-ND
  • 61083-082402LF - Amphenol FCI | 609-1685-1-ND DigiKey Electronics
  • 61083-082402LF
  • Amphenol FCI
  • CONN HEADER 80POS .8MM DUAL SMD
  • Unit Price $6.50000
  • 609-1685-1-ND
  • 61083-083402LF - Amphenol FCI | 609-1687-1-ND DigiKey Electronics
  • 61083-083402LF
  • Amphenol FCI
  • CONN HEADER 80POS .8MM DUAL SMD
  • Unit Price $6.68000
  • 609-1687-1-ND
Additional Resources
Standard Package ? 240
Other Names 61082-83009
61082-83009-ND

16:28:58 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
720 3.01581 $2,171.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback