Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 478-5868-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

609159330301000

Description CONN COVER FOR 9159 SERIES PLUGS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Cover For 9159 Series Plugs

Documents & Media
Datasheets 9159 Series
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series 9159
Part Status Active
Accessory Type Cover
For Use With/Related Products 9159 Series Plugs
Specifications 3 Positions
Material Polyamide (PA46), Nylon 4/6, Glass Filled
Color White
 
For Use With
Additional Resources
Standard Package ? 1,400
Other Names 478-5868

11:11:49 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,800 0.11200 $313.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback