Add To Favorites
60793-1 Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.05966 $715.97
24,000 0.05407 $1,297.69
60,000 0.05034 $3,020.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100694TR-ND
Copy   A100694TR-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

60793-1

Copy   60793-1
Description CONN TERM PIN 14-18AWG CRIMP
Copy   CONN TERM PIN 14-18AWG CRIMP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin

Copy   Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Documents & Media
Datasheets 60793 Drawing
Environmental Information 60793-1 Statement of Compliance
3D Drawings 60793-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Shur-Plug
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.180" (4.57mm)
Wire Gauge 14-18 AWG
Length - Overall 0.745" (18.92mm)
Length - Barrel 0.447" (11.35mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter 0.090" ~ 0.125" (2.29mm ~ 3.18mm)
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 60799-5 - TE Connectivity AMP Connectors | A100699CT-ND DigiKey Electronics
  • 60799-5
  • TE Connectivity AMP Connectors
  • CONN TERM RCPT 14-18AWG CRIMP
  • Unit Price $0.19000
  • A100699CT-ND
  • 60799-2 - TE Connectivity AMP Connectors | A100698CT-ND DigiKey Electronics
  • 60799-2
  • TE Connectivity AMP Connectors
  • CONN TERM RCPT 14-18AWG CRIMP
  • Unit Price $0.16000
  • A100698CT-ND
  • 42865-3 - TE Connectivity AMP Connectors | A29939CT-ND DigiKey Electronics
  • 42865-3
  • TE Connectivity AMP Connectors
  • CONN TERM PIN 10-14AWG CRIMP
  • Unit Price $0.19000
  • A29939CT-ND
  • 85603 BK005 - Alpha Wire | 85603BK005-100-ND DigiKey Electronics
  • 85603 BK005
  • Alpha Wire
  • CABLE 3COND 16AWG BLACK 100'
  • Unit Price $414.58000
  • 85603BK005-100-ND
  • 0190700086 - Molex | WM18281-ND DigiKey Electronics
  • 0190700086
  • Molex
  • CONN RING CIRC 14-16AWG #8 CRIMP
  • Unit Price $0.24000
  • WM18281-ND
Additional Resources
Standard Package ? 12,000
Other Names 60793-1-ND
607931
A100694TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100694CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,522 - Immediate
  • Unit Price: $0.16000

11:52:08 7/20/2019