Add To Favorites
605-00011 Alcohol, Benzine Sensor 0 V ~ 5 V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.99000 $4.99
5 4.74000 $23.70
10 4.67500 $46.75
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 605-00011-ND
Copy   605-00011-ND
Quantity Available 16
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

605-00011

Copy   605-00011
Description ALCOHOL BENZINE GAS SENSOR
Copy   ALCOHOL BENZINE GAS SENSOR
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Alcohol, Benzine Sensor 0 V ~ 5 V

Copy   Alcohol, Benzine Sensor 0 V ~ 5 V
Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Active
Type Alcohol, Benzine
Accuracy -
Output 0 V ~ 5 V
Operating Temperature -10°C ~ 50°C
Voltage - Supply 5V
Current - Supply 160mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SEN-08880 - SparkFun Electronics | SEN-08880-ND DigiKey Electronics
  • SEN-08880
  • SparkFun Electronics
  • ALCOHOL GAS SENSOR - MQ-3
  • Unit Price $4.95000
  • SEN-08880-ND
  • 605-00007 - Parallax Inc. | 605-00007-ND DigiKey Electronics
  • 605-00007
  • Parallax Inc.
  • CARBON MONOXIDE GAS SENSOR
  • Unit Price $5.99000
  • 605-00007-ND
  • OPA2344UA/2K5 - Texas Instruments | 296-29277-1-ND DigiKey Electronics
  • OPA2344UA/2K5
  • Texas Instruments
  • IC INST AMP 2 CIRCUIT 8SOIC
  • Unit Price $2.23000
  • 296-29277-1-ND
  • SEN-10916 - SparkFun Electronics | 1568-1410-ND DigiKey Electronics
  • SEN-10916
  • SparkFun Electronics
  • HYDROGEN GAS SENSOR - MQ-8
  • Unit Price $7.95000
  • 1568-1410-ND
  • MFU0805FF02000P100 - Vishay Beyschlag | MFU08052.00CT-ND DigiKey Electronics
  • MFU0805FF02000P100
  • Vishay Beyschlag
  • FUSE BOARD MOUNT 2A 32VDC 0805
  • Unit Price $0.54000
  • MFU08052.00CT-ND
Additional Resources
Standard Package ? 1
Other Names 60500011

12:00:20 5/23/2019