Add To Favorites
Product Overview
Digi-Key Part Number 605-00009-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

605-00009

Description PROPANE GAS SENSOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Propane Sensor 0 V ~ 5 V

Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Active
Type Propane
Accuracy -
Output 0 V ~ 5 V
Operating Temperature -10°C ~ 50°C
Voltage - Supply 5V
Current - Supply 160mA
 
Related Products
You May Also Be Interested In
  • CCS811B-JOPD500 - ams | CCS811B-JOPD500CT-ND DigiKey Electronics
  • CCS811B-JOPD500
  • ams
  • LOW POWER DIGITAL SENSOR FOR IND
  • Unit Price $12.91000
  • CCS811B-JOPD500CT-ND
Additional Resources
Standard Package ? 1
Other Names 60500009

07:05:52 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 $6.99
5 6.98800 $34.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback