Add To Favorites
Product Overview
Digi-Key Part Number 605-00007-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

605-00007

Description CARBON MONOXIDE GAS SENSOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Carbon Monoxide Sensor 0 V ~ 5 V

Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Active
Type Carbon Monoxide
Accuracy -
Output 0 V ~ 5 V
Operating Temperature -20°C ~ 50°C
Voltage - Supply 5V
Current - Supply 160mA
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 60500007

21:27:38 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.99000 $5.99
5 5.69000 $28.45
10 5.39100 $53.91
25 5.23760 $130.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback