• Obsolete item.
Product Overview
Digi-Key Part Number 603995-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

603995-5

Description TOOL COAX CABLE STRIPPER
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Tool Multi-Level Stripper, 3 Step For BNC, Wire Diameter 0.10"~0.30" (2.54mm~7.62mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Obsolete
Type Multi-Level Stripper, 3 Step
Cable Type BNC, Wire Diameter 0.10"~0.30" (2.54mm~7.62mm)
Features -
 
Additional Resources
Standard Package ? 1
Other Names 6039955
Q1987360B

04:33:08 2/25/2018

Send Feedback