Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 60393-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

60393

Description SOCKET SET 12PNT 1/2" 12PC
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Socket Set 10mm ~ 22mm 12 Point Socket 1/2" Drive 12 Pieces

Documents & Media
Datasheets 1/2" Sockets & Sets
Product Attributes Select All
Categories
Manufacturer Wiha
Series -
Part Status Active
Type Socket Set
Tip - Type 12 Point Socket
Range of Values 10mm ~ 22mm
Drive Size 1/2"
Includes Storage Rail
Features -
Quantity 12 Pieces
Weight 2.1 lbs (952.5g)
 
Additional Resources
Standard Package ? 1

02:56:24 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 136.72000 $136.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback