Add To Favorites
Product Overview
Digi-Key Part Number TL321-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

602

Description POWER STRIP 7.38"15A 5OUT 6'CORD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 602 Datasheet
Environmental Information RoHS Cert of Compliance
Online Catalog WABER® Series
Product Attributes Select All
Categories
Manufacturer Tripp Lite
Series WABER®
Part Status Active
Type Outlet Strip
Mounting Type Bench, Wall
Current - Max 15A
Region Utilized North America
Overload Protection Circuit Breaker(s)
Connector - AC Input NEMA 5-15P
Connector - AC Output NEMA 5-15R
Voltage - Input 120V
Housing Material Steel
Media Lines Protected -
AC Outlets 5
Energy -
Cord Length 6' (1.83m)
Approvals CSA, cUL, UL
Features -
Weight -
 
You May Also Be Interested In
  • 602-15 - Tripp Lite | TL324-ND DigiKey Electronics
  • 602-15
  • Tripp Lite
  • POWER STRIP 7.38"15A 5OUT15'CORD
  • Unit Price $34.95000
  • TL324-ND
Additional Resources
Standard Package ? 1
Other Names 602TL
602TL-ND
TL321

13:44:24 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.11000 $26.11
5 24.61800 $123.09
10 23.87100 $238.71
25 22.75240 $568.81
50 22.37940 $1,118.97
100 21.63340 $2,163.34
250 19.84308 $4,960.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback