• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number A0139-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

601985-2

Description TERM BLOCK JUMPER TAB #6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 601985-2
Environmental Information 601985-2 Statement of Compliance
RoHS 2 Statement
PCN Part Status Change Multiple Devices Not Available 02/Jun/2016
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series FLEXI-BLOCK
Part Status Discontinued at Digi-Key
Type Barrier Block
Number of Positions 2
Pitch -
Style Over Barrier, Ring Tongue
For Use With/Related Products #6 Series
Contact Material -
Contact Finish -
Color -
 
Additional Resources
Standard Package ? 2,000
Other Names 6019852
A0139

10:03:04 2/25/2018

Send Feedback