Add To Favorites
Product Overview
Digi-Key Part Number 60-3-10-ND
Quantity Available 785
Can ship immediately
Manufacturer

Manufacturer Part Number

60-3-10

Description SOLDER-WICK NO-CLEAN .080" 10'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Desolder Braid/Wick No Clean, Rosin, Non Activated (R), Lead Free Green 0.080" (2.03mm) 10' (3.048m)

Documents & Media
Datasheets Soder-Wick No Clean Desoldering Braid
Product Training Modules Soder-Wick® Lead-Free
MSDS Material Safety Datasheet 60 Series MSDS
Online Catalog Soder-Wick® SW 60
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series Soder-Wick® SW 60
Part Status Active
Product Type Braid/Wick
Type No Clean, Rosin, Non Activated (R), Lead Free
ESD Protection -
Color Green
Width 0.080" (2.03mm)
Length 10' (3.048m)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

22:45:45 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.70000 $8.70
25 7.83000 $195.75
100 6.30750 $630.75
500 5.65500 $2,827.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback