Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 6-862545-7-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

6-862545-7

Description LEAD, SGL END ASSY, LGH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 5.38" (136.652mm)

Documents & Media
Datasheets 862545 Drawing
Environmental Information 6-862545-7 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series -
Part Status Active
Connector Type LGH-1/2 Plug to Cable (Round)
Length 5.38" (136.652mm)
Voltage 10kV
Barrel Depth 0.53" (13.46mm)
Wire Gauge 16 AWG
Shielding Unshielded
Color - Cap Green
Color - Wire White
Material - Cap Polyester, Glass Filled
 
Additional Resources
Standard Package ? 25

17:12:19 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 124.29440 $3,107.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 5-862545-1-ND
  • Description: LEAD, SGL END ASSY, LGH
  • Quantity Available: 0
  • Digi-Key Part Number: 5-862545-6-ND
  • Description: CONN LEAD ASSY SGL END 16AWG 18"
  • Quantity Available: 0
  • Digi-Key Part Number: 5-862545-4-ND
  • Description: CONN LEAD ASSY SGL END 16AWG 12"
  • Quantity Available: 0
Send Feedback