Add To Favorites
Product Overview
Digi-Key Part Number A103861-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

6-1622820-7

Description RESISTOR KIT 1-1M 1W 2600PCS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Thick Film Resistor Kit 1 ~ 1M Ohm ±5% 1W Surface Mount 2600 Pieces (52 Values - 50 Each)

Documents & Media
Datasheets 3520 Series Drawing
3520 Series Datasheet
Online Catalog 3520, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3520, CGS
Packaging ? Notebook
Part Status Active
Kit Type Thick Film
Resistance (Ohms) 1 ~ 1M
Power (Watts) 1W
Tolerance ±5%
Features -
Quantity 2600 Pieces (52 Values - 50 Each)
Mounting Type Surface Mount
Packages Included 2512 (6432 Metric)
 
Kit Contents
Part Number Description Kit Quantity
A102498CT-ND RES SMD 10 OHM 5% 1W 2512 50
A102496CT-ND RES SMD 100 OHM 5% 1W 2512 50
A102508CT-ND RES SMD 1M OHM 5% 1W 2512 50
A102532CT-ND RES SMD 4.7 OHM 5% 1W 2512 50
A102507CT-ND RES SMD 1K OHM 5% 1W 2512 50
A102192CT-ND RES SMD 680 OHM 5% 1W 2512 50
A102504CT-ND RES SMD 15 OHM 5% 1W 2512 50
A102509CT-ND RES SMD 1.2 OHM 5% 1W 2512 50
A102535CT-ND RES SMD 68 OHM 5% 1W 2512 50
A102517CT-ND RES SMD 27 OHM 5% 1W 2512 50
A102515CT-ND RES SMD 22 OHM 5% 1W 2512 50
A102538CT-ND RES SMD 8.2 OHM 5% 1W 2512 50
A102070CT-ND RES SMD 470 OHM 5% 1W 2512 50
A102518CT-ND RES SMD 2.2K OHM 5% 1W 2512 50
A102519CT-ND RES SMD 2.2 OHM 5% 1W 2512 50
A102513CT-ND RES SMD 220 OHM 5% 1W 2512 50
A102497CT-ND RES SMD 10K OHM 5% 1W 2512 50
A102525CT-ND RES SMD 390 OHM 5% 1W 2512 50
A102536CT-ND RES SMD 6.8 OHM 5% 1W 2512 50
A102522CT-ND RES SMD 330 OHM 5% 1W 2512 50
A102502CT-ND RES SMD 150 OHM 5% 1W 2512 50
A102533CT-ND RES SMD 560 OHM 5% 1W 2512 50
A102495CT-ND RES SMD 100K OHM 5% 1W 2512 50
A102072CT-ND RES SMD 5.6 OHM 5% 1W 2512 50
A102499CT-ND RES SMD 120 OHM 5% 1W 2512 50
A102526CT-ND RES SMD 39 OHM 5% 1W 2512 50
A102516CT-ND RES SMD 270 OHM 5% 1W 2512 50
A102512CT-ND RES SMD 220K OHM 5% 1W 2512 50
A102534CT-ND RES SMD 56 OHM 5% 1W 2512 50
A102191CT-ND RES SMD 1 OHM 5% 1W 2512 50
A102528CT-ND RES SMD 3.3 OHM 5% 1W 2512 50
A102524CT-ND RES SMD 33 OHM 5% 1W 2512 50
A102503CT-ND RES SMD 15K OHM 5% 1W 2512 50
A102071CT-ND RES SMD 47 OHM 5% 1W 2512 50
A102531CT-ND RES SMD 4.7K OHM 5% 1W 2512 50
A102529CT-ND RES SMD 3.9 OHM 5% 1W 2512 50
A102506CT-ND RES SMD 18 OHM 5% 1W 2512 50
A102527CT-ND RES SMD 3.3K OHM 5% 1W 2512 50
A102505CT-ND RES SMD 180 OHM 5% 1W 2512 50
A102500CT-ND RES SMD 12 OHM 5% 1W 2512 50
A102537CT-ND RES SMD 82 OHM 5% 1W 2512 50
A102520CT-ND RES SMD 2.7 OHM 5% 1W 2512 50
A102521CT-ND RES SMD 330K OHM 5% 1W 2512 50
A102501CT-ND RES SMD 150K OHM 5% 1W 2512 50
A102530CT-ND RES SMD 470K OHM 5% 1W 2512 50
A102523CT-ND RES SMD 33K OHM 5% 1W 2512 50
A102511CT-ND RES SMD 1.8 OHM 5% 1W 2512 50
A102514CT-ND RES SMD 22K OHM 5% 1W 2512 50
A102510CT-ND RES SMD 1.5 OHM 5% 1W 2512 50
A126328TR-ND RES SMD 68K OHM 5% 1W 2512 50
A126325TR-ND RES SMD 47K OHM 5% 1W 2512 50
A126327TR-ND RES SMD 680K OHM 5% 1W 2512 50
You May Also Be Interested In
  • RS150 - Yageo | RS150-ND DigiKey Electronics
  • RS150
  • Yageo
  • RESISTOR KIT 1-1M 1/2W 365PCS
  • Unit Price $16.95000
  • RS150-ND
Additional Resources
Standard Package ? 1
Other Names 616228207
A103861

11:44:26 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 270.29000 $270.29
10 253.39400 $2,533.94
25 236.50160 $5,912.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback