Add To Favorites
Product Overview
Digi-Key Part Number A107431-ND
Quantity Available 45,448
Can ship immediately
Manufacturer

Manufacturer Part Number

8134-HC-5P2

Description CONN PIN RCPT .016-.021 PRESSFIT
Expanded Description Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Press-Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HOLTITE
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Press-Fit
Length - Overall 0.094" (2.39mm)
Accepts Pin Diameter 0.016" ~ 0.021" (0.41mm ~ 0.53mm)
Mounting Hole Diameter 0.041" (1.04mm)
Pin Hole Diameter 0.026" (0.66mm)
Flange Diameter -
Tail Diameter -
Socket Depth -
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 25µin (0.63µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness 0.030" (0.76mm)
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50,000
Other Names 6-1437514-6
6-1437514-6-ND
614375146
A107431

17:51:38 5/5/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28700 2.87
25 0.24600 6.15
50 0.20920 10.46
100 0.20090 20.09
250 0.18044 45.11
500 0.17224 86.12
1,000 0.14354 143.54
2,500 0.13123 328.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback