Add To Favorites
Product Overview
Digi-Key Part Number A31879-ND
Quantity Available 405
Can ship immediately

Manufacturer Part Number


Description CONN HEADER 100PS .050" STR GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100 Positions Header Connector 0.050" (1.27mm) Surface Mount Gold

Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU System 50
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 100
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.125" (3.18mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.435" (11.05mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyphthalamide (PPA)
Features Board Lock
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 30VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications Automotive, General Purpose, Medical, Telecommunications
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 7
Other Names 61045490

16:25:19 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 19.30000 $19.30
10 17.92100 $179.21
100 13.78500 $1,378.50
500 12.59030 $6,295.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback