Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TK5419-ND
Quantity Available 112
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

5HW-78045A-820

Description FILTER HELICAL 820MHZ TYPE 5HW
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 5HW/5HT
Product Attributes Select All
Categories
Manufacturer Toko America Inc.
Series 5HW
Packaging ? Bulk ?
Part Status Obsolete
Frequency - Center 820MHz
Bandwidth 16MHz
Selectivity 24dB (+100MHz) 22dB (-100MHz)
Ripple 1dB
Insertion Loss 3.5dB
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 100
Other Names TK5419

13:17:40 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.86000 $12.86
10 12.61000 $126.10
25 12.36240 $309.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback