Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TK5414-ND
Quantity Available 791
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

5HW-35045A-365

Description FILTER HELICAL 365MHZ TYPE 5HW
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 5HW/5HT
Product Attributes Select All
Categories
Manufacturer Toko America Inc.
Series 5HW
Packaging ? Bulk ?
Part Status Obsolete
Frequency - Center 365MHz
Bandwidth 6MHz
Selectivity 20dB (+50MHz) 25dB (-50MHz)
Ripple 1dB
Insertion Loss 4.5dB
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 100
Other Names TK5414

18:06:53 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.77000 $6.77
10 6.64300 $66.43
25 6.51240 $162.81
250 6.38224 $1,595.56
500 6.25200 $3,126.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback