Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TK5403-ND
Quantity Available 138
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

5HT-44020AS-440

Description FILTER HELICAL 440MHZ TYPE 5HT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 5HW/5HT
Product Attributes Select All
Categories
Manufacturer Toko America Inc.
Series 5HT
Packaging ? Bulk ?
Part Status Obsolete
Frequency - Center 440MHz
Bandwidth 14MHz
Selectivity 25dB (+50MHz) 28dB (-50MHz)
Ripple 1dB
Insertion Loss 4dB
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names TK5403

07:55:55 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.64000 $11.64
10 11.41600 $114.16
25 11.19200 $279.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback