Add To Favorites
Product Overview
Digi-Key Part Number 350-2035-6-ND
Quantity Available 69,346
Can ship immediately
Manufacturer

Manufacturer Part Number

5988070107F

Description LED GREEN CLEAR 0603 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green 568nm LED Indication - Discrete 2V 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer Dialight
Series 598
Packaging ? Digi-Reel® ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 20mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 568nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.70mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-2035-6

22:23:21 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.32700 $3.27
25 0.25040 $6.26
100 0.16340 $16.34
250 0.11980 $29.95
500 0.10164 $50.82
1,000 0.08349 $83.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-2035-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: $0.06600
  • Cut Tape (CT) ? : 350-2035-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,346 - Immediate
  • Unit Price: $0.45000
  • Cut Strip : 350-3660-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 - Immediate
  • Unit Price: $0.50000
  • Cut Strip : 5988070100F-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14000
Send Feedback