Add To Favorites
Product Overview
Digi-Key Part Number HE549CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

59170-1-S-00-D

Description SWITCH REED SPST-NO 350MA 140V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Surface Mount

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 59170
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range -
Current - Switching 350mA (AC), 500mA (DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 1ms
Release Time 0.5ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.640" (16.26mm)
Size - Body 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
Height Above Board 0.095" (2.41mm)
Operating Temperature -40°C ~ 125°C
Capacitance 0.3pF
Current - Carry 800mA (DC)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HE549CT

10:51:28 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.93800 $9.38
25 0.90040 $22.51
50 0.84400 $42.20
100 0.82520 $82.52
250 0.65644 $164.11
500 0.60016 $300.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HE549TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.52855
  • Digi-Reel® ? : HE549DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback