Add To Favorites
Product Overview
Digi-Key Part Number P15677-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

5915PC-12T-B10-A00

Description FAN AXIAL 172X38MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 15038PB
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H
Width 38.00mm
Air Flow 102.3 CFM (2.86m³/min)
Static Pressure 0.243 in H2O (60.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 38.0 dB
Power (Watts) 18.00W
RPM 1650 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 1.8 lbs (816.5g)
Current Rating 0.190A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp. 50000 Hrs @ 25°C
 
Additional Resources
Standard Package ? 15
Other Names 15038PB-A1J-EA-00
5915PC-12T-B10-A00-ND
5915PC12TB10A00
5915PC12TB10A00-ND
P15677

06:45:47 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.60000 $42.60
10 38.72300 $387.23
25 37.43280 $935.82
50 34.85100 $1,742.55
100 32.26950 $3,226.95
250 31.62412 $7,906.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback