Add To Favorites
Product Overview
Digi-Key Part Number 350-1790-6-ND
Quantity Available 1,105
Can ship immediately
Manufacturer

Manufacturer Part Number

5913101013F

Description LED PRISM 3MM RT ANG YEL/GRN SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

LED Circuit Board Indicator Single Green, Yellow Diffused 2V 30mA Round with Domed Top, 3mm (T-1) Surface Mount, Right Angle

Documents & Media
Datasheets 591-3101-00xF Drawing
LED SMD Selector Guide
Product Training Modules Prism®: the SMT Right Angle Solution
Featured Product Prism® Lensed Surface Mount LEDs
Mfg CAD Models 591.stp
591.stp
PCN Design/Specification Mult Devices 12/Jun/2017
Online Catalog 591 Series LEDs
Product Attributes Select All
Categories
Manufacturer Dialight
Series 591
Packaging ? Digi-Reel® ?
Part Status Active
Color Green, Yellow
Wavelength - Peak 572nm, 586nm
Configuration Single
Current 30mA
Millicandela Rating 11.3mcd Green, 11.3mcd Yellow
Viewing Angle 40°
Lens Type Diffused
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2V
Mounting Type Surface Mount, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-1790-6

02:13:00 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 2.97700 $29.77
25 2.20880 $55.22
100 1.92060 $192.06
250 1.72856 $432.14
500 1.53648 $768.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-1790-2-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 0
  • Unit Price: $1.20038
  • Cut Tape (CT) ? : 350-1790-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,105 - Immediate
  • Unit Price: $3.36000
  • Bulk ? : 350-2871-ND
  • Minimum Quantity: 1
  • Quantity Available: 190 - Immediate
  • Unit Price: $3.36000
  • Tape & Reel (TR) ? : 350-2348-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: $1.57140
  • Cut Tape (CT) ? : 350-2348-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48 - Immediate
  • Unit Price: $3.36000
  • Digi-Reel® ? : 350-2348-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback